Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoBPF.58.01
Order Code3678601
Product RangeAirvu Series
Technical Datasheet
26 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 20.790 | 
| 5+ | CHF 18.890 | 
| 10+ | CHF 16.970 | 
| 50+ | CHF 14.730 | 
| 100+ | CHF 13.840 | 
| 250+ | CHF 12.930 | 
Price for:Each
Minimum: 1
Multiple: 1
CHF 20.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoBPF.58.01
Order Code3678601
Product RangeAirvu Series
Technical Datasheet
Filter TypeBand Pass
No. of Pins-
Pass Band Frequency5.48GHz to 5.85GHz
RF Filter ApplicationsUAV/Drone Antennas
Filter Case Style-
Product RangeAirvu Series
SVHCTo Be Advised
Technical Specifications
Filter Type
Band Pass
Pass Band Frequency
5.48GHz to 5.85GHz
Filter Case Style
-
SVHC
To Be Advised
No. of Pins
-
RF Filter Applications
UAV/Drone Antennas
Product Range
Airvu Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004