Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoAGVLB.25B.07.0060A
Order Code4309885
Product RangeAccura Series
Technical Datasheet
67 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 30.340 |
5+ | CHF 27.580 |
10+ | CHF 24.810 |
50+ | CHF 24.210 |
100+ | CHF 24.150 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 30.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoAGVLB.25B.07.0060A
Order Code4309885
Product RangeAccura Series
Technical Datasheet
Frequency Min1.593GHz
Frequency Max1.61GHz
Antenna MountingUFL / MHF1 / I-Pex Connector
Gain3.08dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product RangeAccura Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
GPS / GNSS / Glonass / Galileo / BeiDou / IRNSS / LNA / QZSS / SBAS
Frequency Max
1.61GHz
Gain
3.08dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
To Be Advised
Frequency Min
1.593GHz
Antenna Mounting
UFL / MHF1 / I-Pex Connector
VSWR
-
Input Impedance
50ohm
Product Range
Accura Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003