Print Page
32-0125-14
RF Amplifier, Inline, 1.2 GHz to 1.8 GHz, 25 mA, 28 dB, 16 VDC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCALIAN
Manufacturer Part No32-0125-14
Order Code4064406
Product RangeTW125 Series
Also Known AsTW125-14
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 156.960 |
| 5+ | CHF 153.820 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 156.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCALIAN
Manufacturer Part No32-0125-14
Order Code4064406
Product RangeTW125 Series
Also Known AsTW125-14
Technical Datasheet
Frequency RF1.8GHz
Gain28dB
Noise Figure Typ2dB
Supply Current25mA
Supply Voltage Max16VDC
Product RangeTW125 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
TW125 is a low cost, rugged, waterproof, low noise, low current/low voltage, 1.2 to 1.8GHz band, 28dB gain in-line amplifier, specially designed to amplify all GNSS frequency signals, from GPS L2 to GLONASS L1. The TW125 provides for much longer cable runs from antenna to receiver, for applications such as mast-mount, large vehicle and timing systems, without degradation of system sensitivity. Its low loading allows for both the antenna and the TW125 in-line amplifier to be powered by the GNSS receiver. The TW125 passes DC supply to the antenna, therefore not requiring additional hardware such as bias-T, power cable and power supply.
- 25dB gain in-line amp with N-type female
- Very low noise
- Wide input voltage 3 to 16V
- Nickel-plated brass, IP67 compliant housing
- Powered via antenna coax from receiver
- 50 ohm port impedance
- No external DC power supply required
Technical Specifications
Frequency RF
1.8GHz
Noise Figure Typ
2dB
Supply Voltage Max
16VDC
SVHC
No SVHC (23-Jan-2024)
Gain
28dB
Supply Current
25mA
Product Range
TW125 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499