Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 23.060 |
5+ | CHF 19.900 |
10+ | CHF 19.040 |
20+ | CHF 18.260 |
50+ | CHF 17.900 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 23.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoPF13-3-19W
Order Code2786063
Product RangePF
Also Known AsCDE9218WH
Technical Datasheet
Enclosure TypeNetwork Box
Enclosure MaterialABS
External Height - Metric25mm
External Width - Metric125mm
External Depth - Metric190mm
IP RatingIP40
Body ColourWhite
NEMA Rating-
External Height - Imperial0.98"
External Width - Imperial4.92"
External Depth - Imperial7.48"
Product RangePF
Technical Specifications
Enclosure Type
Network Box
External Height - Metric
25mm
External Depth - Metric
190mm
Body Colour
White
External Height - Imperial
0.98"
External Depth - Imperial
7.48"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
125mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
4.92"
Product Range
PF
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1868