Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQPA322525T101KR
Order Code4048033
Product RangeLSQPA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.230 |
| 10+ | CHF 0.174 |
| 25+ | CHF 0.162 |
| 50+ | CHF 0.148 |
| 100+ | CHF 0.135 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQPA322525T101KR
Order Code4048033
Product RangeLSQPA Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)270mA
Inductor ConstructionWirewound
Saturation Current (Isat)270mA
Product RangeLSQPA Series
Inductor Case / Package1210 [3225 Metric]
Power Inductor Case1210 [3225 Metric]
DC Resistance Max1.82ohm
Inductance Tolerance± 10%
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
Technical Specifications
Inductance
100µH
Inductor Construction
Wirewound
Product Range
LSQPA Series
Power Inductor Case
1210 [3225 Metric]
Inductance Tolerance
± 10%
Product Width
2.5mm
RMS Current (Irms)
270mA
Saturation Current (Isat)
270mA
Inductor Case / Package
1210 [3225 Metric]
DC Resistance Max
1.82ohm
Product Length
3.2mm
Product Height
2.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000113
Product traceability