Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND6060YEL6R8MMG
Order Code4688294
Product RangeLCXN Series
Also Known AsNRS6045T6R8MMGKV
Technical Datasheet
1,500 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.675 |
50+ | CHF 0.533 |
100+ | CHF 0.431 |
250+ | CHF 0.407 |
500+ | CHF 0.343 |
1500+ | CHF 0.279 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXND6060YEL6R8MMG
Order Code4688294
Product RangeLCXN Series
Also Known AsNRS6045T6R8MMGKV
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)3.3A
Inductor ConstructionWirewound
Saturation Current (Isat)4.3A
Product RangeLCXN Series
Inductor Case / Package2424 [6060 Metric]
DC Resistance Max0.0468ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
Technical Specifications
Inductance
6.8µH
Inductor Construction
Wirewound
Product Range
LCXN Series
DC Resistance Max
0.0468ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
3.3A
Saturation Current (Isat)
4.3A
Inductor Case / Package
2424 [6060 Metric]
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
Product traceability