Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTSC497CX RFG
Order Code3773038
Technical Datasheet
9,800 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.456 |
10+ | CHF 0.363 |
100+ | CHF 0.233 |
500+ | CHF 0.149 |
1000+ | CHF 0.130 |
5000+ | CHF 0.119 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 2.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTSC497CX RFG
Order Code3773038
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max300V
Continuous Collector Current500mA
Power Dissipation500mW
Transistor Case StyleTO-236AB (SOT-23)
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency75MHz
DC Current Gain hFE Min20hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
500mA
Transistor Case Style
TO-236AB (SOT-23)
No. of Pins
3Pins
DC Current Gain hFE Min
20hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
300V
Power Dissipation
500mW
Transistor Mounting
Surface Mount
Transition Frequency
75MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004