Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTABOR
Manufacturer Part NoLS6081P
Order Code3754950
Product RangeLucid Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTABOR
Manufacturer Part NoLS6081P
Order Code3754950
Product RangeLucid Series
Technical Datasheet
Signal Generator TypeRF
Bandwidth6GHz
No. of Channels1 Channel
Product RangeLucid Series
Signal Generator ModulationAM, FM, PM, Sweep
Manufacturer Warranty1 Year
Plug Type-
SVHCTo Be Advised
Product Overview
- 6GHz RF single channel portable bench signal generator
- Fast switching speed
- 10inch touch screen suited for day and night use
- Remotely programmable via MATLAB, Python, Labview
- Integrated micro USB and optional LAN interfaces
- AM, FM, PM and sweep modulation
- Exceptionally low phase noise of -145dBc/Hz at 100MHz and 10KHz offset
- Removable SD card
- 28cm x 22.5cm x 6.5cm size
- Operating temperature range from 0⁰C to 40⁰C
Technical Specifications
Signal Generator Type
RF
No. of Channels
1 Channel
Signal Generator Modulation
AM, FM, PM, Sweep
Plug Type
-
Bandwidth
6GHz
Product Range
Lucid Series
Manufacturer Warranty
1 Year
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85432000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.443104