Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSYLVANIA
Manufacturer Part No0021084
Order Code4717788
Technical Datasheet
Supply Voltage240V
Power Rating40W
Length79mm
Reflector Dia50mm
Color Temperature Typ2700K
Product Range-
Product Overview
- Suitable for indoor and outdoor use (when protected from direct contact with water)
- Ideal for precision or decorative lighting in retail, domestic and commercial applications
- Unique patented spiral facetted aluminised reflector
- Brilliant white halogen lighting
- Energy saving with reduced wattage consumption
- Can be dimmed using standard dimmer switches
- UV stop glass fronted
Technical Specifications
Supply Voltage
240V
Length
79mm
Color Temperature Typ
2700K
Power Rating
40W
Reflector Dia
50mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85392192
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062