Print Page
Image is for illustrative purposes only. Please refer to product description.
393 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.829 |
10+ | CHF 0.687 |
25+ | CHF 0.645 |
50+ | CHF 0.619 |
100+ | CHF 0.548 |
250+ | CHF 0.522 |
500+ | CHF 0.497 |
2500+ | CHF 0.471 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoS4263
Order Code2006479
Internal Diameter8.052mm
External Diameter12.573mm
Outside Diameter12.573mm
Fastener Material-
Thread Size - Metric-
Product Range-
Technical Specifications
Internal Diameter
8.052mm
Outside Diameter
12.573mm
Thread Size - Metric
-
External Diameter
12.573mm
Fastener Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39207910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000163