Print Page
Image is for illustrative purposes only. Please refer to product description.
794 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.380 |
10+ | CHF 0.314 |
25+ | CHF 0.295 |
50+ | CHF 0.284 |
100+ | CHF 0.251 |
250+ | CHF 0.239 |
500+ | CHF 0.228 |
2500+ | CHF 0.215 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoS1028
Order Code2006455
Technical Datasheet
Internal Diameter9.525mm
External Diameter15.875mm
Fastener MaterialPlastic
Thread Size - Metric-
Product Range-
Technical Specifications
Internal Diameter
9.525mm
Fastener Material
Plastic
Product Range
-
External Diameter
15.875mm
Thread Size - Metric
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000163