Print Page
Image is for illustrative purposes only. Please refer to product description.
259 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 12.290 |
10+ | CHF 9.140 |
25+ | CHF 8.100 |
100+ | CHF 7.580 |
250+ | CHF 6.250 |
500+ | CHF 6.130 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 12.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoL722AS
Order Code1871169
Technical Datasheet
GenderJack
Current Rating5A
Pin Diameter2mm
Barrel Length-
Connector MountingPanel Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter-
Voltage Rating30V
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The L722AS is a sealed Power Jack with through-hole contact termination, 2mm centre pin, solder lugs, 5A/30VDC rated, rigid thermoplastic housing and insulators, plated copper alloy, with assembled and lubricated o-ring bushing and plated copper alloy terminals. The sealed power jack provides a great waterproof alternative to the standard power jack. With an IP68/NEMA 250 (6P) rating this series of product is perfect for any type of environment.
- Automatic switch over from AC to DC permitted by sleeve shunt spring
- Split centre pin shaped to hold mating plug firmly
- Right angle versions offer kinked PC terminals for board retention
- 500VAC Maximum dielectric withstanding voltage
Applications
Power Management
Technical Specifications
Gender
Jack
Pin Diameter
2mm
Connector Mounting
Panel Mount
Barrel Inner Diameter
-
Voltage Rating
30V
SVHC
No SVHC (17-Jan-2022)
Current Rating
5A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
-
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009843