Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoDCC-US3AT-180
Order Code2775612
Product RangeData-Con-X Series
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
25+ | CHF 14.460 |
50+ | CHF 13.430 |
100+ | CHF 12.400 |
Price for:Each
Minimum: 25
Multiple: 25
CHF 361.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoDCC-US3AT-180
Order Code2775612
Product RangeData-Con-X Series
USB Connector TypeUSB Type A
USB StandardUSB 3.0
No. of Positions9 Position
Connector MountingCable Mount
IP RatingIP67, IP68
Product RangeData-Con-X Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Technical Specifications
USB Connector Type
USB Type A
Gender
Plug
Connector Mounting
Cable Mount
Product Range
Data-Con-X Series
Contact Plating
Gold Plated Contacts
USB Standard
USB 3.0
No. of Positions
9 Position
IP Rating
IP67, IP68
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034474