Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoCA760K07984
Order Code3219313
Product Range760K Series
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
25+ | CHF 18.140 |
50+ | CHF 17.630 |
100+ | CHF 15.560 |
250+ | CHF 14.510 |
500+ | CHF 14.210 |
Price for:Each
Minimum: 25
Multiple: 25
CHF 453.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoCA760K07984
Order Code3219313
Product Range760K Series
Connector to Connector2.5mm DC Power Plug to Free End
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product Range760K Series
Technical Specifications
Connector to Connector
2.5mm DC Power Plug to Free End
Cable Length - Metric
2m
Product Range
760K Series
Cable Length - Imperial
6.6ft
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081648