Print Page
Image is for illustrative purposes only. Please refer to product description.
52 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.630 |
10+ | CHF 7.910 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No766KH
Order Code2783266
Technical Datasheet
Current Rating3A
Pin Diameter-
Barrel Length12mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter2.5mm
Barrel Outer Diameter5.5mm
Voltage Rating24V
Product Range-
SVHCTo Be Advised
Product Overview
The 766KH from Switchcraft/Conxall is a High Temperature 2.5mm Long Barrel Cable Mount Solder Power Plug with lockring that utilizes a specially engineered, high RTI thermoplastic capable of withstanding higher temperatures and current than standard power plugs. Fully mateable with Switchcraft high temperature or standard power jacks.
- Ideal for applications with high ambient temperature
- Better able to withstand the high temperatures of soldering than typical power plugs
- High RTI thermoplastic, phenolic electrical insulator — Red handle
- Nickel plated copper alloy sleeve and pin and electro-tinned copper alloy terminals
- Voltage rating 24Vdc resistive
- Insulation resistance 1000Mohm min.
- Dielectric withstanding voltage 500Vac max.
- Temperature limits from -40°C to +105°C (-40°F to +221°F)
- Made in the USA
Applications
Industrial, Power Management, Thermal Management, Aerospace, Defence, Military, Consumer Electronics, Industrial Maintenance, Facility Maintenance
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
2.5mm
Voltage Rating
24V
SVHC
To Be Advised
Current Rating
3A
Barrel Length
12mm
Contact Termination Type
Solder
Barrel Outer Diameter
5.5mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009535