Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFUI016GJ2AB1TO-I-QT-2A1-STD
Order Code3786392
Product RangeU-450 Series
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 137.120 |
5+ | CHF 134.380 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 137.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFUI016GJ2AB1TO-I-QT-2A1-STD
Order Code3786392
Product RangeU-450 Series
Technical Datasheet
Flash Memory Card Type-
Memory Capacity16GB
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Speed-
Operating Temperature Max85°C
Product RangeU-450 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
Swissbit U-450 Industrial USB flash drive is a high-performance, reliable USB storage solutions intended for embedded and industrial applications. The page-based FTL U-450 is designed for high endurance with standard and low-profile connectors.
- 16GB capacity
- USB 2.0 high-speed specification compatible (backward compliance with USB 1.1)
- 2.54mm connector with keyed pin9
- USB 2.0 solid state flash drive for internal 10-pin USB connector terminal (26.65mm x 36.8mm)
- Subpage based flash management for increased endurance & random performance
- Optimized FW algorithms especially for high read access and long data retention applications
- Detailed S.M.A.R.T. support and extended vendor information
- LED for operation indication
- In-field firmware update
- Data retention of 10 years
Technical Specifications
Flash Memory Card Type
-
Supply Voltage Nom
3.3V
Speed
-
Product Range
U-450 Series
Memory Capacity
16GB
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85235990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979