Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFU3128GE1AE1TO-I-OC-1A1-STD
Order Code4163883
Product RangeU-50k Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 195.780 |
| 5+ | CHF 183.180 |
| 10+ | CHF 170.580 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 195.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFU3128GE1AE1TO-I-OC-1A1-STD
Order Code4163883
Product RangeU-50k Series
Technical Datasheet
Memory Capacity128GB
USB SpecificationUSB 3.1
Supply Voltage Nom5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeU-50k Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Memory Capacity
128GB
Supply Voltage Nom
5V
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
USB Specification
USB 3.1
Operating Temperature Min
-40°C
Product Range
U-50k Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001