Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFU3008GC1AE2TO-I-GE-1A1-STD
Order Code3786384
Product Rangedurabit U-50n Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 52.530 |
| 5+ | CHF 51.470 |
| 10+ | CHF 50.430 |
| 50+ | CHF 49.380 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 52.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFU3008GC1AE2TO-I-GE-1A1-STD
Order Code3786384
Product Rangedurabit U-50n Series
Technical Datasheet
Memory Capacity8GB
USB SpecificationUSB 3.1
Supply Voltage Nom5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Rangedurabit U-50n Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Memory Capacity
8GB
Supply Voltage Nom
5V
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
USB Specification
USB 3.1
Operating Temperature Min
-40°C
Product Range
durabit U-50n Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85235990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001