Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFSD128GL1AM1MT-E-6F-211-STD
Order Code4204970
Product RangeS-55 High Reliability Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 68.880 |
| 5+ | CHF 66.920 |
| 10+ | CHF 64.950 |
| 25+ | CHF 62.550 |
| 50+ | CHF 61.160 |
| 100+ | CHF 61.040 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 68.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSD128GL1AM1MT-E-6F-211-STD
Order Code4204970
Product RangeS-55 High Reliability Series
Technical Datasheet
Flash Memory Card TypeSDXC Card
Memory Capacity128GB
Supply Voltage Nom-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeS-55 High Reliability Series
Technical Specifications
Flash Memory Card Type
SDXC Card
Supply Voltage Nom
-
Operating Temperature Max
85°C
Memory Capacity
128GB
Operating Temperature Min
-25°C
Product Range
S-55 High Reliability Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094893