Print Page
PAT0510S-C-10DB-T10
CHIP ATTENUATOR, 0HZ-10GHZ, 10DB, 1005
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.105 |
25+ | CHF 0.083 |
100+ | CHF 0.076 |
250+ | CHF 0.071 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoPAT0510S-C-10DB-T10
Order Code4180874
Technical Datasheet
Frequency Max10GHz
Frequency Min0Hz
Attenuation - Typical10dB
RF Attenuator Type-
Insertion Loss-
Control Voltage Min-
Control Voltage Max-
RF Input Power-
RF IC Case Style0
No. of Pins4Pins
Operating Temperature Max125°C
Operating Temperature Min-55°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Max
10GHz
Attenuation - Typical
10dB
Insertion Loss
-
Control Voltage Max
-
RF IC Case Style
0
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency Min
0Hz
RF Attenuator Type
-
Control Voltage Min
-
RF Input Power
-
No. of Pins
4Pins
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000463
Product traceability