Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUPER ROD
Manufacturer Part NoSRCASE
Order Code4312080
Also Known AsGTIN UPC EAN: 5060063693705
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 46.130 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 46.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUPER ROD
Manufacturer Part NoSRCASE
Order Code4312080
Also Known AsGTIN UPC EAN: 5060063693705
Technical Datasheet
Carrying Case Material600D PET (Polyester)
External Height1.25m
External Width90mm
External Depth60mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
SRCASE is a carry case. It is a smartest super rod storage solution. Application includes perfect storage solution for your cable rod kits and accessories, protect user cable rods and cable routing equipment from any damage whilst in transport.
- Perfect storage solution for your cable rod kits and accessories
- Central opening to house multiple 1m rod sets and long drill bits
- External zipped pocket to house your Super Rod accessories
- Detachable internal soft 3D Air Mesh pocket to store and protect your inspection camera
- Easy and comfortable to carry with its adjustable shoulder strap
- 600 Denier polyester material and stronger zips for optimum durability
- Dimensions: 1250mm x 90mm x 60mm
Contents
Carry Case with Detachable Pocket
Technical Specifications
Carrying Case Material
600D PET (Polyester)
External Width
90mm
Product Range
-
External Height
1.25m
External Depth
60mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1