Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUCO
Manufacturer Part No0184-457031-SS
Order Code7213037
Product Range0184 Series
Technical Datasheet
27 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 104.810 |
5+ | CHF 101.260 |
10+ | CHF 97.940 |
25+ | CHF 95.980 |
50+ | CHF 94.020 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 104.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUCO
Manufacturer Part No0184-457031-SS
Order Code7213037
Product Range0184 Series
Technical Datasheet
Pressure TypeVacuum
Pressure Fitting StyleG 1/4" BSP
Pressure Port TypeG 1/4" BSP
Operating Pressure Min500mbar
Operating Pressure Max5bar
Contact ConfigurationSPDT
Sensor MountingStud
Electrical ConnectionDIN Connector
Switching Voltage Max250VAC
Switching Current Max4A
Switching Voltage DC Resistive24V
Switching Current DC Resistive4A
Pressure Port Size1/4"
Transducer Connection / Termination-
Deadband Min-
Deadband Max-
Operating Temperature Min-30°C
Operating Temperature Max100°C
Product Range0184 Series
Product Overview
The 0184 series diaphragm Pressure Switch with 4A rated changeover contacts and built in connector.
- Range from 0.3-1.5bar to 10-100bar
- Up to 300bar overpressure
- SPDT changeover contact
- Zinc plated steel body
- Nitrile, EPDM, viton diaphragm seals
- IP65 Protection degree
- 106 Operations at 50bar pressure
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Pressure Type
Vacuum
Pressure Port Type
G 1/4" BSP
Operating Pressure Max
5bar
Sensor Mounting
Stud
Switching Voltage Max
250VAC
Switching Voltage DC Resistive
24V
Pressure Port Size
1/4"
Deadband Min
-
Operating Temperature Min
-30°C
Product Range
0184 Series
Pressure Fitting Style
G 1/4" BSP
Operating Pressure Min
500mbar
Contact Configuration
SPDT
Electrical Connection
DIN Connector
Switching Current Max
4A
Switching Current DC Resistive
4A
Transducer Connection / Termination
-
Deadband Max
-
Operating Temperature Max
100°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16