Print Page
CAT5E-SH-BK
Cable Shielding:Unshielded
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTRUCTURED CABLE
Manufacturer Part NoCAT5E-SH-BK
Order Code2804190
Your Part Number
Technical Datasheet
7 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 144.600 |
| 3+ | CHF 137.370 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CHF 144.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTRUCTURED CABLE
Manufacturer Part NoCAT5E-SH-BK
Order Code2804190
Technical Datasheet
Cable ShieldingShielded
LAN CategoryCat5e
Wire Gauge24AWG
Conductor Area CSA0.2mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
No. of Pairs4 Pair
Jacket ColourBlack
No. of Max Strands x Strand SizeSolid
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter6mm
Product Range-
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
PVC
External Diameter
6mm
LAN Category
Cat5e
Conductor Area CSA
0.2mm²
Reel Length (Metric)
305m
Jacket Colour
Black
Voltage Rating
300V
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):18.144