Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTORM INTERFACE
Manufacturer Part No2200-000301
Order Code9809880
Product Range2200 Series
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 222.170 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 222.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTORM INTERFACE
Manufacturer Part No2200-000301
Order Code9809880
Product Range2200 Series
Technical Datasheet
Operating Force-
Contact Voltage AC Nom-
Contact Voltage DC Nom5V
Contact Current Max15mA
Switch TerminalsConnector
No. of Directions-
Product Range2200 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Operating Force
-
Contact Voltage DC Nom
5V
Switch Terminals
Connector
Product Range
2200 Series
Contact Voltage AC Nom
-
Contact Current Max
15mA
No. of Directions
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2