Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 35.560 |
Product Information
Product Overview
X-NUCLEO-LED12A1 LED driver expansion board for STM32 Nucleo features four LED1202 devices that can drive up to 48 LEDs. The LED1202 is a 12-channel low quiescent current LED driver, which guarantees 5 V output driving capability. Each channel is able to provide up to 20 mA with a headroom voltage of 350 mV (typ.) only. The output current can be adjusted separately for each channel through an 8-bit analogue and 12-bit digital dimming control. The X-NUCLEO-LED12A1 expansion board comes with an additional LED panel board that houses two LEDs matrices: a 6x8 white LED matrix and a 4x4 RGB matrix. LED matrices can be supplied via an external power supply connected to J13 connector and by selecting the right path through J15 jumper to reach the maximum luminosity available.
- Four LED1202 devices driving up to 48 LEDs
- One double row pin array connector for external LED panel connection
- One jumper selector for internal/external LED power supply
- One panel with 48 white LEDs/16 RGB LEDs included
- Arduino UNO R3 connectors
- Free comprehensive development firmware library compatible with STM32Cube
- Scalable solution for multiple board stack
Technical Specifications
STMicroelectronics
-
-
LED Driver Expansion Board LED1202
No SVHC (21-Jan-2025)
-
LED1202
NUCLEO Development Board STM32
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate