32 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 10.620 |
| 5+ | CHF 10.410 |
Product Information
Product Overview
The X-NUCLEO-IHM01A1 is a stepper motor driver Expansion Board based on the L6474. It provides an easy-to-use solution for driving a stepper motor in STM32 Nucleo project. The advanced current control of the L6474 and a complete set of protection features offer high levels of both performance and robustness. The board is compatible with the Arduino UNO R3 connector and supports the addition of other boards which can be stacked to drive up to three stepper motors with a single STM32 Nucleo board.
- Voltage range from 8 to 45V
- Phase current up to 3Arms
- Power OK and fault LEDs
- Advanced current control
- Fully protected power stage
- Up to 1/16 microstepping resolution
- Compatible with Arduino UNO R3 connector
- Compatible with STM32 Nucleo boards
- Suitable for multi-motor solutions
Applications
Test & Measurement, Industrial
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STMicroelectronics
-
-
Expansion Board L6474
No SVHC (25-Jun-2025)
ARM
L6474
ST STM32 Nucleo Boards
-
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate