Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 31.490 |
Product Information
Product Overview
X-NUCLEO-GNSS1A1 is a GNSS expansion board based on Teseo-LIV3F module for STM32 Nucleo. It represents an affordable, easy-to-use, global navigation satellite system (GNSS) module, embedding a TeseoIII single die standalone positioning receiver IC, usable in different configurations in your STM32 Nucleo project. The Teseo-LIV3F is a compact (9.7x10.1mm) module that provides superior accuracy thanks to the on-board 26MHz temperature compensated crystal oscillator (TCXO) and a reduced time-to-first fix (TTFF) with its dedicated 32KHz real-time clock (RTC) oscillator. The Teseo-LIV3F module runs the GNSS firmware (X-CUBE-GNSS1) to perform all GNSS operations including acquisition, tracking, navigation and data output without external memory support. The X-NUCLEO-GNSS1A1 expansion board is compatible with the Arduino™ UNO R3 connector and the ST morpho connector, so it can be plugged to the STM32 Nucleo development board and stacked with additional STM32 Nucleo expansion boards.
- Operating supply voltage range from 3.3 to 5V
- Ambient temperature range from -40 to +85°C
- Sensitivity of -162dBm indoor (tracking mode)
- Interfaces: a UART port, an I²C port, Configurable digital I/O timepulse and EXTINT input for wakeup
- NMEA protocol
- Assisted GNSS: predictive autonomous, predictive server-based and real-time server-based
- Compatible with STM32 Nucleo boards and Arduino™ UNO R3 connector
- LNA and SAW filter on the RF path
- SMA female antenna connector
- Battery holder
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STMicroelectronics
-
-
GNSS Expansion Board Teseo-LIV3F
No SVHC (21-Jan-2025)
-
Teseo-LIV3F
STMicroelectronics STM32 Nucleo Boards
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate