Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 32.640 |
Product Information
Product Overview
X-NUCLEO-53L5A1 is an expansion board for the NUCLEO-F401RE development board. It provides a complete evaluation kit allowing anyone to learn, evaluate, and develop their applications using the VL53L5CX, multizone ranging sensor with wide field of view expansion. The X-NUCLEO-53L5A1 expansion board is delivered with a cover glass holder in which three different spacers of 0.25, 0.5, and 1 mm height can be fitted below the cover glass to simulate various air gaps. The X-NUCLEO-53L5A1 expansion board is compatible with the STM32 nucleo board family, and with the Arduino UNO R3 connector layout. Several ST expansion boards can be superposed through the Arduino connectors which allows, for example, the development of VL53L5CX applications with Bluetooth or Wi-Fi interfaces.
- VL53L5CX Time-of-Flight 8x8 multizone ranging sensor with wide field of view
- Accurate absolute ranging distance, independent of the reflectance of the target
- 0.25, 0.5 and 1mm spacers to simulate air gaps
- Cover window to protect sensor from dust
- Compatible with STM32 Nucleo board family
- Equipped with Arduino™ UNO R3 connector
- Full system software (SW) supplied, including code examples and graphical user interface
Technical Specifications
STMicroelectronics
-
-
Expansion Board VL53L5CX, Cover Glass Holder with 0.25/0.5/1 mm Height Spacers
No SVHC (21-Jan-2025)
-
VL53L5CX
STMicroelectronics NUCLEO-F401RE Development Board
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate