Print Page
Image is for illustrative purposes only. Please refer to product description.
1,107 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.520 |
10+ | CHF 2.660 |
25+ | CHF 2.390 |
50+ | CHF 2.300 |
100+ | CHF 2.210 |
250+ | CHF 2.100 |
500+ | CHF 2.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 3.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVNQ860TR-E
Order Code3129821
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels4Channels
Input Voltage36V
Current Limit700mA
On State Resistance0.27ohm
IC Case / PackageSOIC
No. of Pins20Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs4Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
Product Range-
Automotive Qualification Standard-
Distribution Switch Case StyleSOIC
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
36V
On State Resistance
0.27ohm
No. of Pins
20Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
No. of Channels
4Channels
Current Limit
700mA
IC Case / Package
SOIC
Thermal Protection
Yes
No. of Outputs
4Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
SOIC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability