Print Page
Image is for illustrative purposes only. Please refer to product description.
1,913 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 4.950 |
| 10+ | CHF 3.800 |
| 25+ | CHF 3.330 |
| 50+ | CHF 3.260 |
| 100+ | CHF 3.190 |
| 250+ | CHF 3.030 |
| 500+ | CHF 2.940 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVIPER53EDIP-E
Order Code2460754
Technical Datasheet
Input Voltage Min195VAC
Input Voltage Max265VAC
IC Case / PackageDIP
No. of Pins8Pins
Power Rating Max50W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating620V
Power Switch Current Rating2A
Switching Frequency300kHz
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Input Voltage Min
195VAC
IC Case / Package
DIP
Power Rating Max
50W
Isolation
Isolated
Power Switch Current Rating
2A
IC Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage Max
265VAC
No. of Pins
8Pins
Topology
Flyback
Power Switch Voltage Rating
620V
Switching Frequency
300kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001693
Product traceability