Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.292 |
10+ | CHF 0.206 |
100+ | CHF 0.179 |
500+ | CHF 0.169 |
1000+ | CHF 0.158 |
Product Information
Product Overview
The USBDF01W5 is an EMI Filter and Line Termination for USB downstream ports. The USB specification requires USB downstream ports to be terminated with pull-down resistors from the D+ and D- lines to ground. On the implementation of USB systems, the radiated and conducted EMI should be kept within the required levels as stated by the FCC regulations. In addition to the requirements of termination and EMC compatibility, the computing devices are required to be tested for ESD susceptibility. The USBDFxxW5 provides the recommended line termination while implementing a low pass filter to limit EMI levels and providing ESD protection which exceeds IEC 61000-4-2 level 4 standard.
- Monolithic device with recommended line termination for USB downstream ports
- Integrated Rt series termination and Ct bypassing capacitors
- EMI / RFI noise suppression
- Required line termination for USB downstream ports
- IPAD™ technology provides high flexibility in the design of high density boards
- Tailored to meet USB 1.1 standard
Applications
Computers & Computer Peripherals
Technical Specifications
USB Downstream and Terminator EMI Filter with ESD
C-R-C Pi Filter
5Pins
No SVHC (21-Jan-2025)
2 Data Lines
SOT323
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate