Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.727 |
10+ | CHF 0.466 |
100+ | CHF 0.383 |
500+ | CHF 0.366 |
1000+ | CHF 0.346 |
2500+ | CHF 0.326 |
5000+ | CHF 0.306 |
Product Information
Product Overview
The ULQ2004A is a Darlington Bipolar Transistor Array containing seven open collector Darlington pairs with common emitters. Each channel rated at 500mA and can withstand peak currents of 600mA. Suppression diodes are included for inductive load driving and the inputs are pinned opposite the outputs to simplify board layout. The versions interface to all common logic families. It is useful for driving a wide range of loads including solenoids, relays DC motors, LED displays filament lamps, thermal print-heads and high power buffers.
- Integrated suppression diodes for inductive loads
- Outputs can be paralleled for higher current
- TTL/CMOS/PMOS/DTL compatible inputs
- Inputs pinned opposite outputs to simplify layout
Applications
Motor Drive & Control, Power Management, LED Lighting, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
7Outputs
500mA
16Pins
-
No SVHC (21-Jan-2025)
8V
50V
DIP
105°C
-
Technical Docs (2)
Alternatives for ULQ2004A
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate