Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.667 |
10+ | CHF 0.463 |
100+ | CHF 0.383 |
500+ | CHF 0.338 |
1000+ | CHF 0.328 |
2500+ | CHF 0.315 |
5000+ | CHF 0.305 |
Product Information
Product Overview
UC3845BD1013TR is a high performance current mode PWM controller. This control IC provides the necessary features to implement off-line or DC to DC fixed frequency current mode control schemes with a minimal external parts count. Internally implemented circuits include a trimmed oscillator for precise DUTY CYCLE CONTROL under voltage lockout featuring start-up current less than 0.5mA, a precision reference trimmed for accuracy at the error amp input, logic to insure latched operation, a PWM comparator which also provides current limit control, and a totem pole output stage designed to source or sink high peak current. The output stage, suitable for driving N-Channel MOSFETs, is low in the offstate. This device has UVLO thresholds of 10V (off), ideally suited off-line applications.
- Trimmed oscillator for precise frequency control, undervoltage lockout with hysteresis
- Oscillator frequency guaranteed at 250Khz, current mode operation to 500Khz
- Automatic feed forward compensation, high current totem pole output
- Latching pwm for cycle-by-cycle current limiting, low start-up and operating current
- Internally trimmed reference with undervoltage lockout
- Output noise voltage is 50µV typical at (10Hz ≤ f ≤ 10Khz Tj = 25°C)
- 52Khz typical frequency, 2.50V input voltage
- Input bias current is -0.1µA typical at (VFB = 5V)
- Unity gain bandwidth is 1Mhz typical at (TJ = 25°C)
- Junction operating temperature range from -40°C to 150°C, SO8 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Single Ended Controller
Current Mode Control
-
8Pins
52kHz
-
50%
0°C
-
MSL 3 - 168 hours
-
500kHz
1A
1Channels
-
SOIC
Surface Mount
-
0%
Boost, Flyback
70°C
-
No SVHC (21-Jan-2025)
SOIC
30V
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate