Print Page
Image is for illustrative purposes only. Please refer to product description.
6,660 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.070 |
10+ | CHF 1.180 |
50+ | CHF 1.100 |
100+ | CHF 0.934 |
250+ | CHF 0.915 |
500+ | CHF 0.896 |
1000+ | CHF 0.878 |
2500+ | CHF 0.859 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 2.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSX3704IQ4T
Order Code4036057
Technical Datasheet
Comparator TypeMicropower
No. of Channels4Channels
Response Time / Propogation Delay2.7µs
Supply Voltage Range2.7V to 16V, ± 1.35V to ± 8V
IC Case / PackageQFN
No. of Pins16Pins
Comparator Output TypeOpen Drain, CMOS
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
Comparator Case StyleQFN
IC Output TypeOpen Drain, CMOS
No. of Comparators4 Comparators
Response Time2.7µs
Product Overview
TSX3704IQ4T is a micropower quad CMOS voltage comparator. It exhibits a very low current consumption of 5µA. This voltage comparator shows a lower current consumption, better input offset voltage and an enhanced ESD tolerance. This comparator is widely used in automotive and industrial applications.
- Wide single supply voltage range is 2.7V to 16V or dual supplies (±1.35V to ±8V)
- Extremely low input bias current is 1pA typ
- Input common-mode voltage range includes ground
- Push-pull output
- Fast response time is 2.7µs typ for 5mV overdrive
- ESD tolerance is 4kV HBM, 200V MM
- Operating temperature range is -40°C to 125°C
- Case style is QFN16 3x3
Technical Specifications
Comparator Type
Micropower
Response Time / Propogation Delay
2.7µs
IC Case / Package
QFN
Comparator Output Type
Open Drain, CMOS
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Comparator Case Style
QFN
No. of Comparators
4 Comparators
No. of Channels
4Channels
Supply Voltage Range
2.7V to 16V, ± 1.35V to ± 8V
No. of Pins
16Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Open Drain, CMOS
Response Time
2.7µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023
Product traceability