Print Page
Image is for illustrative purposes only. Please refer to product description.
3,657 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.060 |
10+ | CHF 0.768 |
50+ | CHF 0.696 |
100+ | CHF 0.568 |
250+ | CHF 0.532 |
500+ | CHF 0.511 |
1000+ | CHF 0.493 |
2500+ | CHF 0.484 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSX3702IPT
Order Code4036056
Technical Datasheet
Comparator TypeMicropower
No. of Channels2Channels
Response Time / Propogation Delay2.7µs
Supply Voltage Range2.7V to 16V, ± 1.35V to ± 8V
IC Case / PackageTSSOP
No. of Pins8Pins
Comparator Output TypeOpen Drain, CMOS
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
Comparator Case StyleTSSOP
IC Output TypeOpen Drain, CMOS
No. of Comparators2 Comparators
Response Time2.7µs
Product Overview
TSX3702IPT is a micropower dual CMOS voltage comparator. This comparator exhibits a very low current consumption of 5µA. It is designed to show a lower current consumption, better input offset voltage and an enhanced ESD tolerance. This voltage comparator are widely used in automotive and industrial applications.
- Wide single supply range is 2.7V to 16V or dual supplies is (±1.35V to ±8V)
- Extremely low input bias current is 1pA typ
- Input common-mode voltage range includes ground
- Push-pull output
- Fast response time is 2.7 µs typ for 5mV overdrive
- ESD tolerance is 4kV HBM, 200V MM
- Operating temperature range is -40°C to 125°C
- Supply voltage range is 2.7V to 16V
- Case style is TSSOP8
Technical Specifications
Comparator Type
Micropower
Response Time / Propogation Delay
2.7µs
IC Case / Package
TSSOP
Comparator Output Type
Open Drain, CMOS
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Comparator Case Style
TSSOP
No. of Comparators
2 Comparators
No. of Channels
2Channels
Supply Voltage Range
2.7V to 16V, ± 1.35V to ± 8V
No. of Pins
8Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Open Drain, CMOS
Response Time
2.7µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000035
Product traceability