Print Page
Image is for illustrative purposes only. Please refer to product description.
5,005 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.850 |
10+ | CHF 1.360 |
50+ | CHF 1.250 |
100+ | CHF 1.110 |
250+ | CHF 1.040 |
500+ | CHF 1.010 |
1000+ | CHF 0.978 |
2500+ | CHF 0.919 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS914AIDT
Order Code2762656
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product1.4MHz
Slew Rate Typ1V/µs
Supply Voltage Range2.7V to 16V
IC Case / PackageSOIC
No. of Pins14Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage5mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth1.4MHz
No. of Amplifiers4 Amplifier
Slew Rate1V/µs
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
1V/µs
IC Case / Package
SOIC
Amplifier Type
CMOS
Input Offset Voltage
5mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
1.4MHz
Supply Voltage Range
2.7V to 16V
No. of Pins
14Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
SOIC
Bandwidth
1.4MHz
Slew Rate
1V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability