Print Page
Image is for illustrative purposes only. Please refer to product description.
2,801 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.820 |
10+ | CHF 1.340 |
50+ | CHF 1.230 |
100+ | CHF 1.100 |
250+ | CHF 1.030 |
500+ | CHF 0.996 |
1000+ | CHF 0.968 |
2500+ | CHF 0.935 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS882IST
Order Code2462685
Technical Datasheet
Comparator TypeNanopower
No. of Channels2Channels
Response Time / Propogation Delay9µs
Supply Voltage Range1.1V to 5.5V
IC Case / PackageMini SOIC
No. of Pins8Pins
Comparator Output TypePush Pull
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
Comparator Case StyleMini SOIC
IC Output TypePush Pull
No. of Comparators2 Comparators
Response Time9µs
Product Overview
The TS882IST is a dual nano-power Comparator featuring ultra-low supply current with rail-to-rail input and output capability. The performance of this comparator allows it to be used in a wide range of portable applications. The TS882 device minimizes battery supply leakage and therefore enhance battery lifetime. Operating from 1.1 to 5.5V supply voltage, this comparator can be used over a wide temperature range keeping the current consumption at an ultra-low level.
- Push-pull outputs
- 8kV HBM/300V MM ESD tolerance
- 220nA Ultra-low current consumption
Applications
Portable Devices, Signal Processing, Medical
Technical Specifications
Comparator Type
Nanopower
Response Time / Propogation Delay
9µs
IC Case / Package
Mini SOIC
Comparator Output Type
Push Pull
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Comparator Case Style
Mini SOIC
No. of Comparators
2 Comparators
No. of Channels
2Channels
Supply Voltage Range
1.1V to 5.5V
No. of Pins
8Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Push Pull
Response Time
9µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
Product traceability