Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.840 |
10+ | CHF 1.420 |
25+ | CHF 1.320 |
50+ | CHF 1.250 |
100+ | CHF 1.240 |
250+ | CHF 1.230 |
500+ | CHF 1.220 |
1000+ | CHF 1.210 |
Product Information
Product Overview
TS472IQT is a very low noise microphone preamplifier with 2V bias output and active low standby mode. This differential-input microphone preamplifier optimized for high-performance PDA and notebook audio systems. This device features an adjustable gain from 0 to 40dB with excellent power-supply and common mode rejection ratios. In addition, the TS472 has a very low noise microphone bias generator of 2V. It also includes a complete shutdown function, with active low standby mode. Applications include video and photo cameras with sound input, sound acquisition and voice recognition, video conference systems, notebook computers and PDAs.
- Low noise of 10nV/√Hz typical equivalent input noise at F = 1KHz
- Fully-differential input/output, 2.2 to 5.5V single supply operation
- Low power consumption at 20dB: 1.8mA
- Fast start up time at 0dB: 5ms typ, low distortion of 0.1% typ
- 40KHz bandwidth regardless of the gain
- Active low standby mode function (1μA max)
- Low noise 2.0V microphone bias output
- ESD protection (2KV)
- Typical differential gain (GS connected to 4.7Kohm or bias) is 20dB
- QFN 24 package, -40°C to +85°C temperature range
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
1Channels
QFN
10kohm
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
AB
1 Channel
AB
2.2V to 5.5V
24Pins
1 x Mono
-40°C
-
-
QFN
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate