Print Page
Image is for illustrative purposes only. Please refer to product description.
497 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.240 |
5+ | CHF 7.400 |
10+ | CHF 5.550 |
50+ | CHF 5.130 |
100+ | CHF 4.710 |
250+ | CHF 4.620 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTPDV1225RG
Order Code1057304
Technical Datasheet
Peak Repetitive Off State Voltage1.2kV
On State RMS Current25A
Triac Case Style-
Gate Trigger Voltage Max1.5V
Peak Non Repetitive Surge Current390A
Holding Current Max50mA
No. of Pins-
Operating Temperature Max125°C
Peak On State Voltage1.8V
Thyristor MountingThrough Hole
Product Range-
MSL-
Product Overview
The TPDV1225RG is a 3-pin high voltage TRIAC for inductive and resistive loads control, especially on three-phase applications.
- High commutation performance
- High surge current capability
Applications
Motor Drive & Control, Industrial, Lighting, HVAC
Technical Specifications
Peak Repetitive Off State Voltage
1.2kV
Triac Case Style
-
Peak Non Repetitive Surge Current
390A
No. of Pins
-
Peak On State Voltage
1.8V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
On State RMS Current
25A
Gate Trigger Voltage Max
1.5V
Holding Current Max
50mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability