Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | CHF 0.0536 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
CHF 134.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTMMDB3TG
Order Code4692909
Technical Datasheet
Breakover Voltage Min30V
Breakover Voltage Max34V
Breakover Current Max15µA
Diac / Sidac Case StyleMiniMELF
No. of Pins2Pins
TypeDIAC
Operating Temperature Max125°C
Thyristor MountingSurface Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Breakover Voltage Min
30V
Breakover Current Max
15µA
No. of Pins
2Pins
Operating Temperature Max
125°C
Product Range
-
Breakover Voltage Max
34V
Diac / Sidac Case Style
MiniMELF
Type
DIAC
Thyristor Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
Product traceability