Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 16.640 |
5+ | CHF 15.370 |
10+ | CHF 14.090 |
50+ | CHF 13.240 |
100+ | CHF 11.980 |
250+ | CHF 11.690 |
Product Information
Product Overview
Teseo-VIC3DA module is an easy to use dead-reckoning Global Navigation Satellite System (GNSS) standalone module, embedding TeseoIII single die standalone positioning receiver IC working simultaneously on multiple constellations (GPS/Galileo/Glonass/BeiDou/QZSS).The Teseo-VIC3DA module brings the proven accuracy and robustness of TeseoIII chip to the reach of everyone: the embedded firmware and the complete evaluation environment save development time. Within its 16.0mm x 12.2mm size, Teseo-VIC3DA is offering superior accuracy thanks to the on board Temperature Compensated Crystal Oscillator (TCXO) and a reduced Time To First Fix (TTFF) relying to its dedicated Real Time Clock (RTC) oscillator. Thanks to the embedded flash Teseo-VIC3DA offers many extra features such, 7 days Autonomous Assisted GNSS, Predictive Assisted GNSS and Real-Time Assisted GNSS.Teseo-VIC3DA supports FW configurability as well as FW upgrades.
- AEC-Q100 qualification on going
- Simultaneous multiconstellation
- Teseo dead-reckoning Automotive way firmware
- -163 dBm sensitivity tracking
- 1.5 m CEP accuracy positioning
- Embedded flash for FW upgrade
- Automotive GNSS and 6-axis inertial sensor
- 3.3V supply voltage
- LCC 24 pins package (16.0mm x 12.2mm x 2.42mm)
- Free FW configuration
Technical Specifications
NMEA
3.63V
1.57542GHz
I2C, UART
No SVHC (21-Jan-2025)
2.97V
32Channels
1.5m
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate