Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.040 |
| 10+ | CHF 1.370 |
| 100+ | CHF 1.240 |
| 500+ | CHF 0.987 |
| 1000+ | CHF 0.958 |
Product Information
Product Overview
The T3035H-6I is a 30A high temperature Snubberless™ TRIAC specifically designed to operate at 150°C. The new TRIACs provide very high dynamic performance and enhanced performance in terms of power loss and thermal dissipation. This allows optimizing the heat sink size, leading to space and cost effectiveness when compared to electro-mechanical solutions. Based on ST Snubberless™ technology, it offers a specified minimal commutation and high noise immunity levels valid up to the maximum Tj. The device optimize safely the control of universal motors and of inductive loads. Due to its high electrical noise immunity level and its strong current robustness, the device is designed for the control of AC actuators in appliances and industrial systems. By using an internal ceramic pad, the device provides voltage insulation (rated at 2500Vrms).
- High current TRIAC
- High immunity level
- Low thermal resistance with clip bounding
- Very high commutation (3Q) at 150°C capability
- UL certified E81734
Applications
Industrial, Motor Drive & Control, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
600V
TO-220AB
270A
3Pins
1.55V
-
No SVHC (21-Jan-2025)
30A
1V
60mA
150°C
Through Hole
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate