Print Page
Image is for illustrative purposes only. Please refer to product description.
3,967 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.910 |
10+ | CHF 3.610 |
100+ | CHF 2.080 |
500+ | CHF 1.940 |
1000+ | CHF 1.790 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT2550-12I
Order Code3129839
Technical Datasheet
Peak Repetitive Off State Voltage1.2kV
On State RMS Current25A
Triac Case StyleTO-220AB
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current240A
Holding Current Max60mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.55V
Thyristor MountingThrough Hole
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Peak Repetitive Off State Voltage
1.2kV
Triac Case Style
TO-220AB
Peak Non Repetitive Surge Current
240A
No. of Pins
3Pins
Peak On State Voltage
1.55V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
On State RMS Current
25A
Gate Trigger Voltage Max
1.3V
Holding Current Max
60mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00042
Product traceability