Print Page
Image is for illustrative purposes only. Please refer to product description.
3,478 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 0.863 | 
| 10+ | CHF 0.592 | 
| 100+ | CHF 0.424 | 
| 500+ | CHF 0.329 | 
| 1000+ | CHF 0.304 | 
| 5000+ | CHF 0.247 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS4S200B-TR
Order Code3130029
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current4A
Diode ConfigurationSingle
Diode Case StyleTO-252 (DPAK)
No. of Pins2Pins
Forward Voltage Max870mV
Forward Surge Current130A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
130A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
4A
Diode Case Style
TO-252 (DPAK)
Forward Voltage Max
870mV
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability