Print Page
Image is for illustrative purposes only. Please refer to product description.
6,055 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | CHF 0.472 |
| 10+ | CHF 0.323 |
| 100+ | CHF 0.237 |
| 500+ | CHF 0.165 |
| 1000+ | CHF 0.147 |
| 5000+ | CHF 0.0958 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 2.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS3L40SY
Order Code3366918
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Forward Voltage Max500mV
Forward Surge Current75A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
75A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
3A
Diode Case Style
DO-214AB (SMC)
Forward Voltage Max
500mV
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Macau
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Macau
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000107