Print Page
Image is for illustrative purposes only. Please refer to product description.
250 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 12.320 |
10+ | CHF 9.370 |
25+ | CHF 8.970 |
50+ | CHF 8.440 |
100+ | CHF 7.900 |
250+ | CHF 7.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 12.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPM098C-TR
Order Code4587378
Technical Datasheet
IC TypeDigital 8-Phase Controller
Input Voltage Min4.75V
Input Voltage Max5.25V
PWM Input Frequency500kHz
IC Case / PackageVFQFN-EP
No. of Pins48Pins
External Input Capacitance-
External Output Capacitance-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Type
Digital 8-Phase Controller
Input Voltage Max
5.25V
IC Case / Package
VFQFN-EP
External Input Capacitance
-
Operating Temperature Min
-40°C
Product Range
-
Input Voltage Min
4.75V
PWM Input Frequency
500kHz
No. of Pins
48Pins
External Output Capacitance
-
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001