Print Page
Image is for illustrative purposes only. Please refer to product description.
3,809 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.986 |
| 10+ | CHF 0.716 |
| 50+ | CHF 0.648 |
| 100+ | CHF 0.571 |
| 250+ | CHF 0.536 |
| 500+ | CHF 0.514 |
| 1000+ | CHF 0.497 |
| 2500+ | CHF 0.453 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP16CPC26TTR
Order Code2762677
Technical Datasheet
No. of Channels16Channels
Output Current Max90mA
Output Voltage Max20V
IC Case / PackageTSSOP
No. of Pins24Pins
Input Voltage Min3V
Input Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Device TopologyConstant Current
Driver Case StyleTSSOP
No. of Outputs16Outputs
Output Current90mA
Output Voltage20V
Switching Frequency30MHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
16Channels
Output Voltage Max
20V
No. of Pins
24Pins
Input Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Driver Case Style
TSSOP
Output Current
90mA
Switching Frequency
30MHz
Output Current Max
90mA
IC Case / Package
TSSOP
Input Voltage Min
3V
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Topology
Constant Current
No. of Outputs
16Outputs
Output Voltage
20V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability