Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8S105K6T6C
Order Code1706224
Product RangeSTM8 Family STM8S Series Microcontrollers
Technical Datasheet
46,407 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.260 |
10+ | CHF 0.919 |
25+ | CHF 0.917 |
50+ | CHF 0.915 |
100+ | CHF 0.913 |
250+ | CHF 0.911 |
500+ | CHF 0.910 |
1000+ | CHF 0.908 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8S105K6T6C
Order Code1706224
Product RangeSTM8 Family STM8S Series Microcontrollers
Technical Datasheet
Product RangeSTM8 Family STM8S Series Microcontrollers
Device CoreSTM8
Operating Frequency Max16MHz
Program Memory Size32KB
No. of Pins32Pins
IC Case / PackageLQFP
No. of I/O's25I/O's
InterfacesI2C, SPI, UART
RAM Memory Size2KB
ADC Channels7Channels
ADC Resolution10Bit
Supply Voltage Min2.95V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM8
MCU SeriesSTM8S
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The STM8S105K6T6C is a 8-bit mainstream access line Microcontroller Unit offers 32kB flash program memory, plus integrated true data EEPROM. This STM8S105 access line provides the following benefits of performance and robustness, short development cycles and product longevity. This device performance is ensured by a 16MHz CPU clock frequency and enhanced characteristics which include robust I/O, independent watchdogs and a clock security system.
- Communications interfaces - SPI interface up to 8Mbit/s
- UART with clock output for synchronous operation, SmartCard, IrDA, LIN master mode
- Highly robust I/O design, immune against current injection
- Interrupt management - Up to 37 external interrupts on 6 vectors
- Nested interrupt controller with 32 interrupts
- Clock, reset and supply management - Security system with clock monitor
- Power management - Low-power modes switch-OFF peripheral clocks individually
- Permanently active, low consumption power-ON and power-DOWN reset
- Unique ID - 96-bit unique key
Applications
Communications & Networking, Computers & Computer Peripherals, Security
Technical Specifications
Product Range
STM8 Family STM8S Series Microcontrollers
Operating Frequency Max
16MHz
No. of Pins
32Pins
No. of I/O's
25I/O's
RAM Memory Size
2KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
STM8
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Core
STM8
Program Memory Size
32KB
IC Case / Package
LQFP
Interfaces
I2C, SPI, UART
ADC Channels
7Channels
Supply Voltage Min
2.95V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM8S
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for STM8S105K6T6C
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00071