Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8S001J3M3TR
Order Code2778121
Product RangeSTM8 Family STM8S Series Microcontrollers
Technical Datasheet
27,893 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.659 |
10+ | CHF 0.505 |
50+ | CHF 0.447 |
100+ | CHF 0.377 |
250+ | CHF 0.359 |
500+ | CHF 0.343 |
1000+ | CHF 0.331 |
2500+ | CHF 0.319 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8S001J3M3TR
Order Code2778121
Product RangeSTM8 Family STM8S Series Microcontrollers
Technical Datasheet
Product RangeSTM8 Family STM8S Series Microcontrollers
Device CoreSTM8
Operating Frequency Max16MHz
Program Memory Size8KB
No. of Pins8Pins
IC Case / PackageNSOIC
No. of I/O's5I/O's
InterfacesI2C, SPI, UART
RAM Memory Size1KB
ADC Channels3Channels
ADC Resolution10Bit
Supply Voltage Min2.95V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilySTM8
MCU SeriesSTM8S
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
16MHz STM8S 8-bit MCU supports communications interfaces and 3 timers, UART, SPI, I2C.
- 16MHz advanced STM8 core with Harvard architecture and 3-stage pipeline
- Extended instruction set
- Internal, user-trimmable 16MHz RC, internal low power 128KHz RC
- Clock security system with clock monitor
- low power modes and switch-off peripheral clocks individually power management
- Permanently active, low-consumption power-on and power-down reset
- Nested interrupt controller with 32 interrupts and up to 5 external interrupts
- 10bit ADC, ± 1 LSB ADC with up to 3 multiplexed channels, scan mode and analogue watchdog
- Up to 5 I/Os including 4 high-sink outputs
- Embedded single-wire interface module for fast on-chip programming and non-intrusive debugging
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
STM8 Family STM8S Series Microcontrollers
Operating Frequency Max
16MHz
No. of Pins
8Pins
No. of I/O's
5I/O's
RAM Memory Size
1KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
STM8
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Core
STM8
Program Memory Size
8KB
IC Case / Package
NSOIC
Interfaces
I2C, SPI, UART
ADC Channels
3Channels
Supply Voltage Min
2.95V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM8S
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024
Product traceability