Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.470 |
10+ | CHF 1.230 |
25+ | CHF 1.170 |
50+ | CHF 1.070 |
100+ | CHF 1.020 |
250+ | CHF 0.989 |
500+ | CHF 0.970 |
1000+ | CHF 0.961 |
Product Information
Product Overview
STM8L151G6U6TR is an 8bit ultra-low-power MCU, up to 32Kb flash, 1Kb data EEPROM, RTC, LCD, timers, USART, I²C, SPI, ADC, DAC, comparator. This ultra-low-power family features the enhanced STM8 CPU core providing increased processing power (upto 16 MIPS at 16MHz) while maintaining the advantages of a CISC architecture with improved code density, a 24-bit linear addressing space, and an optimized architecture for low-power operations. It includes an integrated debug module with a hardware interface (SWIM) which allows non-intrusive In-Application debugging and ultra-fast flash programming. All medium-density microcontroller features embedded data EEPROM and low-power, low-voltage, single-supply program flash memory. It incorporates an extensive range of enhanced I/Os and peripherals.
- 32Kbyte program memory size
- Operating power supply range from 1.8V to 3.6V (down to 1.65V at power down)
- Low power, ultra-safe BOR reset with 5 selectable thresholds, ultra-low-power POR/PDR
- 1 to 16MHz crystal oscillator, 32KHz crystal oscillator, internal 16MHz factory-trimmed RC
- BCD calendar with alarm interrupt, auto-wakeup from halt w/ periodic interrupt
- 12bit DAC with output buffer, 12bit ADC upto 1Msps/25 channels
- RF carrier phase noise is -113dBc/Hz typical at ±1 MHz offset from carrier
- Synchronous serial interface, fast I²C 400KHz SMBus and PMBus™, USART (ISO 7816 interface and IrDA)
- Fast on-chip programming and non intrusive debugging with SWIM, bootloader using USART
- Operating temperature range from -40°C to 85°C, UFQFPN package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM8 Family STM8L Series Microcontrollers
16MHz
28Pins
26I/O's
2KB
12Bit
3.6V
85°C
STM8
-
No SVHC (21-Jan-2025)
STM8
32KB
UFQFPN
I2C, SPI, USART
18Channels
1.8V
-40°C
Surface Mount
STM8L
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate